87834-1419
2.54mm Pitch C-Grid Header, Dual Row, Low Profile, Vertical, Shrouded, 14 Circuits, 0.13
Enhance your circuit board connections with this sleek black C-Grid connector from our 87834 series. Designed for optimal performance, it features 14 gold-plated contacts for reliable conductivity at 2.5 A and 250 VDC. With a straight body orientation and through-hole termination method, installation is a breeze. The polyester construction ensures durability, while its high-temperature tolerance of -55 to 120 °C makes it suitable for various environments. Polarization to both the PCB and mating part guarantees proper alignment, while its UL certification ensures safety compliance. Upgrade your wire-to-board connections with this quality connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 87834-1419 |
Color: | Black |
Series: | 87834 - C-Grid |
Amperage: | 2.5 A |
Connector Type: | C-Grid |
Number of Contacts: | 14 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Body Orientation: | Straight |
Pitch: | 2.54 mm |
Voltage: | 250 VDC |
Material: | Polyester |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 3.43 mm |
Packaging: | Tray |
Operating Temperature Range: | -55 - 120 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .127 µm |
Number of Contacts Loaded: | 14 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1.905 µm |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 003 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0878341419 |
SKU: | MOL87834-1419 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |