87834-0419

2.54mm Pitch C-Grid Header, Dual Row, Low Profile, Vertical, Shrouded, 4 Circuits, 0.13

Elevate your connectivity with our C-Grid Wire to Board Connector. Featuring a sleek black design, this connector is a versatile and reliable solution for your PCB needs. With a 2.54mm pitch and straight body orientation, it offers seamless integration into your projects. Boasting 4 contacts in 2 rows, it ensures efficient power transmission at 2.5A and 250VDC. The through-hole termination method and vertical orientation make installation a breeze. Crafted from durable polyester with gold plating on the contact mating area, it guarantees long-lasting performance even in extreme temperatures ranging from -55 to 120°C. This connector is not only high in quality but also compliant with UL agency certification standards. Upgrade your PCB setups with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 87834-0419
Color: Black
Series: 87834 - C-Grid
Amperage: 2.5 A
Connector Type: C-Grid
Number of Contacts: 4
Number of Rows: 2
Termination Method: Through Hole
Body Orientation: Straight
Pitch: 2.54 mm
Voltage: 250 VDC
Material: Polyester
Orientation: Vertical
Keying: No
Tail Length: 3.43 mm
Packaging: Tray
Operating Temperature Range: -55 - 120 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .127 µm
Number of Contacts Loaded: 4
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 1.905 µm
Polarized to Mate: Yes
Connector System: Wire to Board
UL Agency Certification: E29179
Contact Termination Plating: Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Material Flammability Standard: 94V-0
Part Aliases: 0878340419
SKU: MOL87834-0419

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: