Elevate your connectivity with our C-Grid 87834 series 24-pin straight-through hole connector. Designed for seamless wire-to-board integration, this black polyester connector boasts a pitch of 2.54mm, accommodating a voltage of 250VDC and an amperage rating of 2.5A. With gold plating in the contact mating area and tin plating in the termination, it ensures reliable performance in a wide operating temperature range from -55 to 120°C. Featuring vertical orientation and polarization for easy mating, this RoHS-compliant connector is ideal for PCB applications requiring durable and secure connections. Whether in industrial, automotive, or electronics settings, its quality construction and UL certification (E29179) guarantee compliance and longevity. Elevate your connectivity with our C-Grid 87834 series 24-pin straight-through hole connector. Designed for seamless wire-to-board integration, this black polyester connector boasts a pitch of 2.54mm, accommodating a voltage of 250VDC and an amperage rating of 2.5A. With gold plating in the contact mating area and tin plating in the termination, it ensures reliable performance in a wide operating temperature range from -55 to 120°C. Featuring vertical orientation and polarization for easy mating, this RoHS-compliant connector is ideal for PCB applications requiring durable and secure connections. Whether in industrial, automotive, or electronics settings, its quality construction and UL certification (E29179) guarantee compliance and longevity.