87834-1041

2.54mm Pitch C-Grid Header, Dual Row, Low Profile, Vertical, Shrouded, without PCB Locator, without End Window, 0.13

Enhance your PCB connections with our C-Grid Connector, featuring a straight body orientation and through-hole termination method for seamless integration. With 10 gold-plated contacts, this connector ensures reliable performance, even in demanding environments, with a voltage rating of 250 VDC and amperage of 2.5 A. Constructed from durable nylon and meeting RoHS compliance, it guarantees both quality and environmental responsibility. Its vertical orientation and keying option facilitate easy assembly, while its high-temperature tolerance (-55 to 120 °C) makes it suitable for a wide range of applications. Perfect for wire-to-board connections, this connector is a versatile and essential component for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 87834-1041
Color: Natural
Series: 87834 - C-Grid
Amperage: 2.5 A
Connector Type: C-Grid
Number of Contacts: 10
Number of Rows: 2
Termination Method: Through Hole
Body Orientation: Straight
Pitch: 2.54 mm
Voltage: 250 VDC
Material: Nylon
Orientation: Vertical
Keying: Yes
Tail Length: 3.43 mm
Packaging: Tray
Operating Temperature Range: -55 - 120 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .127 µm
Number of Contacts Loaded: 10
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 2.540 µm
Polarized to Mate: Yes
Connector System: Wire to Board
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 265 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Material Flammability Standard: 94V-0
Part Aliases: 0878341041
SKU: MOL87834-1041

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: