87834-1611
2.54mm Pitch C-Grid Header, Dual Row, Low Profile, Vertical, Shrouded, Lead-Free, 16 Circuits, Gold (Au) Flash, Beige, PCB Locators, without End Window
Enhance connectivity with our C-Grid Connector, a reliable solution for your PCB assembly needs. Featuring a natural color and crafted from durable nylon, this straight body orientation connector offers 16 gold-plated contacts with a pitch of 2.54mm. With a current rating of 2.5A and voltage resistance up to 250VDC, it ensures efficient power transmission. Suitable for through-hole termination, it guarantees secure and lasting connections. Operating in a wide temperature range of -55 to 120°C, it meets stringent performance standards. RoHS compliant and lead-free process capable, it aligns with environmental regulations. Perfect for wire-to-board applications, it's an essential component for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 87834-1611 |
Color: | Natural |
Series: | 87834 - C-Grid |
Amperage: | 2.5 A |
Connector Type: | C-Grid |
Number of Contacts: | 16 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Body Orientation: | Straight |
Pitch: | 2.54 mm |
Voltage: | 250 VDC |
Material: | Nylon |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 3.43 mm |
Packaging: | Tray |
Operating Temperature Range: | -55 - 120 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .127 µm |
Number of Contacts Loaded: | 16 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1.905 µm |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 265 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0878341611 |
SKU: | MOL87834-1611 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |