90136-1125

C-Grid III Header, Single Row, Vertical, Shrouded, 25 Circuits, 4µm Tin/Lead (Sn) over Nickel (Ni)

Enhance your circuit connections with the C-Grid III Header, featuring a single row design for streamlined vertical mounting. With 25 circuits and 3A amperage capacity, this shrouded header ensures reliable performance. Crafted with durable brass contacts and polyester material, it offers longevity and stability in operation. The 2.54mm pitch and 350V AC/DC voltage rating make it suitable for various applications. Its tin-plated termination method guarantees efficient signal transmission. RoHS compliant and UL certified, it meets industry standards for safety and environmental responsibility. Perfect for wire-to-board connection, this header is a versatile choice for PCB assemblies. With features like polarization, locking capability, and wave soldering compatibility, it ensures ease of use and secure installation. Trust in the C-Grid III Header for high-quality connectivity solutions in your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 90136-1125
Color: Black
Series: 90136 - C-Grid III
Amperage: 3 A
Connector Type: C-Grid III
Number of Contacts: 25
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 350 V AC/DC
Material: Polyester
Orientation: Vertical
Keying: No
Tail Length: 2.9 mm
Packaging: Tray
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 3.048 µm
Number of Contacts Loaded: 25
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 3.048 µm
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Lead Free Process Capability: WAVE
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Material Flammability Standard: 94V-0
Part Aliases: 0901361125
SKU: MOL90136-1125

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: