90136-2402
C-Grid III Header, Single Row, Right-Angle, Shrouded, 2 Circuits, Flash 0.10µm Gold (Au) Selective Plating
Enhance your electronic connections with our C-Grid III Header, designed for seamless integration in your PCB assembly. This single-row, right-angle connector features shrouded housing for added safety and protection. With 2 circuits and flash 0.10µm gold (Au) selective plating, it ensures reliable conductivity. The black color and polyester material offer durability, while the brass contact material and 3A amperage rating guarantee efficient power transmission. Suitable for through-hole termination, this connector has a pitch of 2.54mm and can handle voltages up to 350V AC/DC. Its compact design, with a 2.9mm tail length, makes it ideal for space-restricted applications. RoHS compliant and suitable for lead-free soldering processes, this connector is a dependable choice for wire-to-board connections in various electronic devices. Trust in its quality and performance for your next project.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 90136-2402 |
Color: | Black |
Series: | 90136 - C-Grid III |
Amperage: | 3 A |
Connector Type: | C-Grid III |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Pitch: | 2.54 mm |
Voltage: | 350 V AC/DC |
Material: | Polyester |
Orientation: | Right Angle |
Keying: | No |
Tail Length: | 2.9 mm |
Packaging: | Tray |
Contact Mating Area Plating: | Gold |
Number of Contacts Loaded: | 2 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 3.048 µm |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 003 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Part Aliases: | 0901362402 |
SKU: | MOL90136-2402 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |