90136-2403

C-Grid III Header, Single Row, Right-Angle, Shrouded, 3 Circuits, Flash 0.10µm Gold (Au) Selective Plating

Enhance your PCB connections with our C-Grid III Header, featuring a single row, right-angle design with a shrouded housing for added protection. With three circuits and flash 0.10µm gold plating, this connector ensures reliable performance. Made of durable polyester with brass contacts, it offers a 3A current rating and 350V AC/DC voltage. Suitable for through-hole termination, it has a 2.54mm pitch and operates at temperatures ranging from -40°C to 105°C. RoHS compliant and lead-free process capable, it's a dependable choice for wire-to-board applications. Complete with a 2.9mm tail length and tray packaging, this connector guarantees easy installation and handling. Indispensable in various industries, it provides secure and efficient connectivity for your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 90136-2403
Color: Black
Series: 90136 - C-Grid III
Amperage: 3 A
Connector Type: C-Grid III
Number of Contacts: 3
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 350 V AC/DC
Material: Polyester
Orientation: Right Angle
Keying: No
Tail Length: 2.9 mm
Packaging: Tray
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 3
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 3.048 µm
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 003
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Part Aliases: 0901362403
SKU: MOL90136-2403

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: