90136-1422

C-Grid III Header, Single Row, Vertical, Shrouded, 22 Circuits, Flash 0.10µm Gold (Au) Selective Plating

Enhance your electronic connections with our C-Grid III Header, featuring a single row of 22 circuits designed for efficient vertical mounting. With a shrouded design and 0.10µm Gold (Au) Selective Plating, this component ensures secure and reliable performance. Made from durable polyester and brass, it can handle up to 3A of power at 350V AC/DC. The through-hole termination method and 2.54mm pitch make installation a breeze, while the 2.9mm tail length offers flexibility in assembly. Certified for quality and with lead-free process capabilities, this connector is both high-performing and environmentally friendly, perfect for various applications in the electronics industry.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 90136-1422
Color: Black
Series: 90136 - C-Grid III
Amperage: 3 A
Connector Type: C-Grid III
Number of Contacts: 22
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 350 V AC/DC
Material: Polyester
Orientation: Vertical
Keying: No
Tail Length: 2.9 mm
Packaging: Tray
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 22
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 3.048 µm
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 003
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Part Aliases: 0901361422
SKU: MOL90136-1422

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: