90136-2428

C-Grid III Header, Single Row, Right-Angle, Shrouded, 28 Circuits, Flash 0.10µm Gold (Au) Selective Plating

Enhance your circuit board connections with our C-Grid III Header, featuring a single-row, right-angle design for efficient installation. With 28 circuits and flash 0.10µm gold (Au) selective plating, this header ensures reliable conductivity. The black color and polyester material offer durability, while the 2.54mm pitch and 3A amperage support seamless integration. Ideal for through-hole termination, it boasts a 350V AC/DC voltage rating. RoHS compliant and lead-free process capable, this connector is not only high-performing but also environmentally friendly. Whether for industrial or commercial applications, trust in the quality and precision of our C-Grid III Header.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 90136-2428
Color: Black
Series: 90136 - C-Grid III
Amperage: 3 A
Connector Type: C-Grid III
Number of Contacts: 28
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 350 V AC/DC
Material: Polyester
Orientation: Right Angle
Keying: No
Tail Length: 2.9 mm
Packaging: Tray
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 28
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 3.048 µm
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 003
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Part Aliases: 0901362428
SKU: MOL90136-2428

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: