90136-1103
C-Grid III Header, Single Row, Vertical, Shrouded, 3 Circuits, 4
Enhance your PCB connectivity with the C-Grid III Header. This single-row, vertically oriented connector features a shrouded design for secure connections. With three circuits, it offers reliable performance, while its black finish adds a sleek touch. The brass contacts and tin plating ensure durability and efficient conductivity. Operating in a wide temperature range, from -55 to 125 °C, and with a voltage rating of 350 V AC/DC, this header is suitable for various applications. Its through-hole termination method and 2.54mm pitch make it easy to integrate into your designs. RoHS compliant and lead-free solder capable, it meets environmental standards. Whether for industrial or commercial use, this C-Grid III Header is a versatile solution for wire-to-board connections.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 90136-1103 |
Color: | Black |
Series: | 90136 - C-Grid III |
Amperage: | 3 A |
Connector Type: | C-Grid III |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 2.54 mm |
Voltage: | 350 V AC/DC |
Material: | Polyester |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 2.9 mm |
Packaging: | Tray |
Operating Temperature Range: | -55 - 125 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 3.048 µm |
Number of Contacts Loaded: | 3 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 3.048 µm |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 003 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0901361103 |
SKU: | MOL90136-1103 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |