90136-1210

C-Grid III Header, Single Row, Vertical, Shrouded, 10 Circuits, 0.38

Enhance your PCB connectivity with our C-Grid III Header, featuring a single-row vertical design with a shrouded 10-circuit configuration. Ideal for through-hole termination, this header boasts a straight orientation and a 2.54mm pitch for secure connections. With a current rating of 3A and a voltage tolerance of 350V AC/DC, it ensures reliable performance in various applications. Crafted with high-quality materials, including brass contacts with gold plating, it guarantees durability and efficient signal transmission. Operating within a wide temperature range from -55 to 125°C, it's suitable for diverse environments. Certified for RoHS compliance, this header is a sustainable choice for your projects in the Products, Connectors, PCB Connectors, PC Board Pin & Receptacle Connectors category.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 90136-1210
Color: Black
Series: 90136 - C-Grid III
Amperage: 3 A
Connector Type: C-Grid III
Number of Contacts: 10
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Straight
Pitch: 2.54 mm
Voltage: 350 V AC/DC
Material: Polyester
Orientation: Vertical
Keying: No
Tail Length: 2.9 mm
Packaging: Tray
Operating Temperature Range: -55 - 125 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 10
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 3.048 µm
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Lead Free Process Capability: WAVE
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Material Flammability Standard: 94V-0
Part Aliases: 0901361210
SKU: MOL90136-1210

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: