90136-2419

C-Grid III Header, Single Row, Right-Angle, Shrouded, 19 Circuits, Flash 0.10µm Gold (Au) Selective Plating

Enhance your connectivity with our C-Grid III Header, designed for seamless integration in your electronic systems. Featuring a single-row, right-angle configuration with 19 circuits, this header ensures efficient signal transmission. The flash 0.10µm Gold (Au) Selective Plating guarantees optimal conductivity, while the shrouded design adds an extra layer of protection. With a durable construction of polyester and contact material of brass, it offers reliable performance in various applications. Easy to install through hole termination, it is suitable for use with 2.54mm pitch connectors. Operating at 350V AC/DC with an amperage of 3A, it meets high power requirements. Perfect for wire-to-board connections, this header is a valuable addition to your PCB assembly setup.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 90136-2419
Color: Black
Series: 90136 - C-Grid III
Amperage: 3 A
Connector Type: C-Grid III
Number of Contacts: 19
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 350 V AC/DC
Material: Polyester
Orientation: Right Angle
Keying: No
Tail Length: 2.9 mm
Packaging: Tray
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 19
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 3.048 µm
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 003
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Part Aliases: 0901362419
SKU: MOL90136-2419

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: