90136-1418

C-Grid III Header, Single Row, Vertical, Shrouded, 18 Circuits, Flash 0.10µm Gold (Au) Selective Plating

Elevate your PCB connectivity with our C-Grid III Header, designed for optimal performance. This single-row, vertical header features 18 circuits with Flash 0.10µm Gold (Au) Selective Plating for enhanced durability and conductivity. The black polyester material ensures reliable operation, with a 2.54mm pitch and brass contacts rated for 3A and 350V AC/DC. Through-hole termination and a 2.9mm tail length offer secure attachment, while the shrouded design provides added protection. Meeting stringent quality standards, this connector is ideal for wire-to-board applications in various industries, ensuring seamless and long-lasting connections on your PCBs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 90136-1418
Color: Black
Series: 90136 - C-Grid III
Amperage: 3 A
Connector Type: C-Grid III
Number of Contacts: 18
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 350 V AC/DC
Material: Polyester
Orientation: Vertical
Keying: No
Tail Length: 2.9 mm
Packaging: Tray
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 18
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 3.048 µm
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 003
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Part Aliases: 0901361418
SKU: MOL90136-1418

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: