90136-1425

C-Grid III Header, Single Row, Vertical, Shrouded, 25 Circuits, Flash 0.10µm Gold (Au) Selective Plating

Elevate your electronic connections with our C-Grid III Header. This single-row, vertical connector boasts 25 circuits, each meticulously plated with 0.10µm Gold (Au) for optimal conductivity. Designed for through-hole termination, it features durable brass contacts and a sleek black housing. With a 2.54mm pitch and 3A amperage rating, it's perfect for high-performance applications. Its polyester construction ensures reliability, while its tray packaging offers convenient storage. RoHS compliant and lead-free process capable, this connector upholds industry standards for environmental responsibility. Trust in its quality for seamless wire-to-board connections in PCB assemblies.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 90136-1425
Color: Black
Series: 90136 - C-Grid III
Amperage: 3 A
Connector Type: C-Grid III
Number of Contacts: 25
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 350 V AC/DC
Material: Polyester
Orientation: Vertical
Keying: No
Tail Length: 2.9 mm
Packaging: Tray
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 25
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 3.048 µm
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 003
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Part Aliases: 0901361425
SKU: MOL90136-1425

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: