90136-1110

C-Grid III Header, Single Row, Vertical, Shrouded, 10 Circuits, 4

Enhance your PCB connectivity with our C-Grid III Header. Designed for vertical mounting, this single-row connector features a shrouded housing for added protection. With 10 circuits and a pitch of 2.54mm, it offers reliable performance in various applications. Constructed with brass contacts and a polyester body, it ensures durability and longevity. Tin plating on the contact mating area provides excellent conductivity. Operating within a wide temperature range (-55 to 125°C), it's suitable for diverse environments. Certified for RoHS compliance, it meets international standards for environmental responsibility. Ideal for wire-to-board connections, this header is a versatile solution for your PCB assembly needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 90136-1110
Color: Black
Series: 90136 - C-Grid III
Amperage: 3 A
Connector Type: C-Grid III
Number of Contacts: 10
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Straight
Pitch: 2.54 mm
Voltage: 350 V AC/DC
Material: Polyester
Orientation: Vertical
Keying: No
Tail Length: 2.9 mm
Packaging: Tray
Operating Temperature Range: -55 - 125 °C
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 3.048 µm
Number of Contacts Loaded: 10
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 3.048 µm
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Lead Free Process Capability: WAVE
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Material Flammability Standard: 94V-0
Part Aliases: 0901361110
SKU: MOL90136-1110

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: