90136-2410

C-Grid III Header, Single Row, Right-Angle, Shrouded, 10 Circuits, Flash 0.10µm Gold (Au) Selective Plating

Introducing the C-Grid III Header, a versatile connectivity solution designed for seamless integration into your electronic systems. This single-row, right-angle header features 10 circuits with flash 0.10µm gold selective plating, ensuring reliable and efficient performance. Crafted with black polyester material and brass contacts, it offers durability and longevity in various applications. With a 2.54mm pitch and 3A amperage rating, it meets high standards of connectivity. The through-hole termination method and 2.9mm tail length provide easy installation on PCBs. Featuring a shrouded design and polarization for enhanced safety, this header is ideal for wire-to-board connections. RoHS compliant and suitable for lead-free soldering processes, it aligns with modern environmental standards. Whether for commercial or industrial use, the C-Grid III Header guarantees superior quality and functionality in every application.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 90136-2410
Color: Black
Series: 90136 - C-Grid III
Amperage: 3 A
Connector Type: C-Grid III
Number of Contacts: 10
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 350 V AC/DC
Material: Polyester
Orientation: Right Angle
Keying: No
Tail Length: 2.9 mm
Packaging: Tray
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 10
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 3.048 µm
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 003
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Part Aliases: 0901362410
SKU: MOL90136-2410

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: