90136-1409

C-Grid III Header, Single Row, Vertical, Shrouded, 9 Circuits, Flash 0.10µm Gold (Au) Selective Plating

Experience seamless connectivity with our C-Grid III Header, designed for optimal performance. This single-row, vertical header features shrouded housing and 9 circuits for secure connections. With Flash 0.10µm Gold (Au) Selective Plating, you can expect superior conductivity and durability. Its brass contacts and 3A amperage rating ensure reliable power transmission. Perfect for PCB applications, this header has a 2.54mm pitch and through-hole termination method. The black polyester housing is not only sleek but also durable, with a maximum voltage rating of 350V AC/DC. RoHS compliant, this connector is also lead-free process capable, making it environmentally friendly. Whether you're a professional integrator or DIY enthusiast, our C-Grid III Header is the perfect choice for your next project.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 90136-1409
Color: Black
Series: 90136 - C-Grid III
Amperage: 3 A
Connector Type: C-Grid III
Number of Contacts: 9
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 350 V AC/DC
Material: Polyester
Orientation: Vertical
Keying: No
Tail Length: 2.9 mm
Packaging: Tray
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 9
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 3.048 µm
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 003
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Part Aliases: 0901361409
SKU: MOL90136-1409

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: