90136-1401

C-Grid III Header, Single Row, Vertical, Shrouded, 1 Circuits, Flash 0.10µm Gold (Au) Selective Plating

Enhance your circuit connections with our C-Grid III Header. Featuring a single row design with vertical orientation and shrouded casing, this component ensures secure and efficient performance. With 1 circuit and flash 0.10µm Gold (Au) selective plating, it guarantees reliable conductivity. Made of durable materials like brass and polyester, it can handle up to 3A of current and 350V AC/DC. Its through-hole termination method and 2.54mm pitch make installation a breeze, while its tin contact termination plating offers added protection. Ideal for wire-to-board connections in PCB assemblies, this header is a versatile and essential component for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 90136-1401
Color: Black
Series: 90136 - C-Grid III
Amperage: 3 A
Connector Type: C-Grid III
Number of Contacts: 1
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 350 V AC/DC
Material: Polyester
Orientation: Vertical
Keying: No
Tail Length: 2.9 mm
Packaging: Tray
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 1
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 3.048 µm
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 003
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Part Aliases: 0901361401
SKU: MOL90136-1401

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: