Enhance board connectivity with our C-Grid Shrd Hdr SR Vt Au in sleek black. Part of the C-Grid III series, this vertical header features a single row of 9 contacts, ideal for secure through-hole termination. Constructed with durable polyester and brass, it ensures reliable performance in various applications. With a pitch of 2.54mm and a voltage rating of 350V AC/DC, it meets stringent industry standards. The gold-plated contact mating area guarantees excellent conductivity, while the tin-plated termination offers robust soldering capability. RoHS compliant and with LR19980 certification, it's a trusted choice for wire-to-board connections. Its compact design, with a 1.6mm PCB thickness, makes it space-efficient, while the included tray packaging facilitates easy handling. Featuring a locking mechanism for added security, this header is a dependable solution for your PCB connector needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 90136-1309
Color: Black
Series: 90136 - C-Grid III
Amperage: 3 A
Connector Type: C-Grid III
Number of Contacts: 9
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 350 V AC/DC
Material: Polyester
Orientation: Vertical
Keying: No
Tail Length: 2.9 mm
Packaging: Tray
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 9
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 3.048 µm
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 003
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Material Flammability Standard: 94V-0
Part Aliases: 0901361309
SKU: MOL90136-1309

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: