90136-2330
C-Grid III Header, Single Row, Right-Angle, Shrouded, 30 Circuits, 0.76µm Gold (Au) Selective Plating
Enhance your PCB connectivity with our C-Grid III Header, a reliable solution for your electronic projects. This single-row, right-angle header features 30 circuits with 0.76µm Gold (Au) Selective Plating for optimal performance. Designed for through-hole termination, it boasts a durable brass contact material and a pitch of 2.54mm. With a current rating of 3A and a voltage rating of 350V AC/DC, this header is suitable for various applications. Its polyester construction ensures durability, while the right-angle orientation offers flexibility in installation. Featuring a shrouded design for added protection, this header is a crucial component in wire-to-board connector systems. Trust in its quality, with UL and CSA agency certifications. Upgrade your PCBs with this essential C-Grid III Header.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 90136-2330 |
Color: | Black |
Series: | 90136 - C-Grid III |
Amperage: | 3 A |
Connector Type: | C-Grid III |
Number of Contacts: | 30 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Pitch: | 2.54 mm |
Voltage: | 350 V AC/DC |
Material: | Polyester |
Orientation: | Right Angle |
Keying: | No |
Tail Length: | 2.9 mm |
Packaging: | Tray |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 30 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 3.048 µm |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0901362330 |
SKU: | MOL90136-2330 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |