90136-2232
C-Grid III Header, Single Row, Right-Angle, Shrouded, 32 Circuits, 0.38µm Gold (Au) Selective Plating
Enhance your PCB connections with our C-Grid III Header, featuring a sleek black design and a single row configuration for streamlined installations. With 32 circuits and durable brass contact material, it ensures reliable performance in any application. The right-angle, shrouded orientation and through-hole termination method offer versatility and secure connectivity. Gold plating with a thickness of 0.38µm provides excellent conductivity, while meeting stringent quality standards. Operating at 350V AC/DC and 3A, it's suitable for a wide range of power requirements. RoHS compliant and designed for easy assembly, this connector is essential for efficient wire-to-board connections in various industries.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 90136-2232 |
Color: | Black |
Series: | 90136 - C-Grid III |
Amperage: | 3 A |
Connector Type: | C-Grid III |
Number of Contacts: | 32 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Pitch: | 2.54 mm |
Voltage: | 350 V AC/DC |
Material: | Polyester |
Orientation: | Right Angle |
Keying: | No |
Tail Length: | 2.9 mm |
Packaging: | Tray |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 32 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 3.048 µm |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0901362232 |
SKU: | MOL90136-2232 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |