90136-2325
C-Grid III Header, Single Row, Right-Angle, Shrouded, 25 Circuits, 0.76µm Gold (Au) Selective Plating
Enhance connectivity with our C-Grid III Header, featuring a single-row, right-angle design for seamless integration. With 25 circuits and 0.76µm gold (Au) selective plating, it ensures reliable performance. The black polyester housing, along with brass contacts and tin termination, guarantees durability. Operating at 350V AC/DC and 3A, it's suitable for various applications. Offering through-hole termination and a 2.54mm pitch, it's easy to install on PCBs. Fully shrouded for added protection, it meets UL and CSA certification standards. Perfect for wire-to-board connections, it's a versatile solution for your PCB connector needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 90136-2325 |
Color: | Black |
Series: | 90136 - C-Grid III |
Amperage: | 3 A |
Connector Type: | C-Grid III |
Number of Contacts: | 25 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Pitch: | 2.54 mm |
Voltage: | 350 V AC/DC |
Material: | Polyester |
Orientation: | Right Angle |
Keying: | No |
Tail Length: | 2.9 mm |
Packaging: | Tray |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 25 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 3.048 µm |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0901362325 |
SKU: | MOL90136-2325 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |