90136-1332

C-Grid III Header, Single Row, Vertical, Shrouded, 32 Circuits, 0.76µm Gold (Au) Selective Plating

Enhance your PCB connections with our C-Grid III Header, designed for impeccable performance. This single-row, vertical header features 32 circuits with 0.76µm gold selective plating, ensuring optimal conductivity. Crafted from durable black polyester, it guarantees reliability in any application. With a pitch of 2.54mm and a current rating of 3A, it's suitable for various electronic setups. The through-hole termination method and brass contact material provide secure and stable connections. Operating at up to 350V AC/DC, it meets stringent voltage requirements. Its shrouded design offers added protection, while the 2.9mm tail length facilitates easy assembly. RoHS compliant and LR19980 certified, this header is a high-quality solution for wire-to-board connector systems. Whether for industrial machinery or consumer electronics, trust in the performance of our C-Grid III Header.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 90136-1332
Color: Black
Series: 90136 - C-Grid III
Amperage: 3 A
Connector Type: C-Grid III
Number of Contacts: 32
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 350 V AC/DC
Material: Polyester
Orientation: Vertical
Keying: No
Tail Length: 2.9 mm
Packaging: Tray
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 32
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 3.048 µm
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
Contact Termination Plating: Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Material Flammability Standard: 94V-0
Part Aliases: 0901361332
SKU: MOL90136-1332

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: