Amphenol RF 12G High-Frequency BNC & HD-BNC Connectors for Broadcast

Amphenol RF 12G-SDI BNC & HD-BNC Connectors utilize data transfer rates of up to 12Gb/s to enable the transmission of high resolution uncompressed video signals. These connectors provide 4K and ultra-HD quality signals in miniature and high-density sub-miniature package sizes, with the familiar feel of the BNC mating system. The extended line of PCB Jacks include straight, right-angle and edge-mount configurations. These 75 ohm 12G-SDI connectors are designed to perform at frequencies up to 18 GHz with the familiar BNC bayonet coupling mechanism, a feature popular with engineers and application designers.

Connector housings are made from machined brass, with beryllium copper outer contacts for secure mating. Plug housings and ferrules are nickel plated for durability, and jack bodies are plated tin for solderability. Both have outer and center contacts plated gold for maximum electrical performance.

Cable assemblies are available in BNC to BNC, HD-BNC to HD-BNC and HD-BNC to BNC straight plug configurations.

These 12G products have a variety of applications including remote viewing, digital signage and mobile broadcasting.

  • Provides 4x the density than regular BNC
  • Trusted bayonet style positive lock
  • Closed entry interface
  • VSWR or Return Loss: 30dB min @ 3GHz
  • Accomodates 1694A (RG-6) type cables
  • Meets and exceeds SMPTE 292M and 424M standards for 3 Gbps
  • Same user experience as traditional BNCs
  • Recommended minimum pitch of 8 mm for cables < 5.4 mm (ex: 1855A types)
  • Recommended minimum pitch of 9.5 mm for cables > 5.4 mm (ex: 1694A types)
  • Complete product portfolio including calibration kit and pPrecision adapters
  • Assured mating with visual indicator
  • Other
  • Mobile broadcast
  • Patch panels
  • HD cameras
  • Digital signage
  • Video encoders
  • Remote viewing
031-218-75-12G

Images for Reference only

Availability
Immediate Shipment:
Minimum: NA Multiple: NA
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
BNC Plug to BNC Plug 75 Ohm Straight 12G Optimized
Pricing
031-220N-75-12G

Images for Reference only

Availability
Immediate Shipment:
Minimum: NA Multiple: NA
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
BNC Jack to BNC Jack 75 Ohm Straight 12G Optimized
Pricing
031-70538-12G

Images for Reference only

Availability
Immediate Shipment:
Minimum: NA Multiple: NA
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
RF Connector BNC Straight Crimp Jack Belden 1855A Belden 4855R Belden 4855P 75 Ohm 12G Optimized
Pricing
031-70539-12G

Images for Reference only

Availability
Immediate Shipment:
Minimum: NA Multiple: NA
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
RF Connector BNC Straight Crimp Jack Belden 1794A Belden 4794R 75 Ohm 12G Optimized
Pricing
031-70540-12G

Images for Reference only

Availability
Immediate Shipment:
Minimum: NA Multiple: NA
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
BNC Jack to HD-BNC Plug Adapter 75 Ohm Straight
Pricing
031-70541-12G

Images for Reference only

Availability
Immediate Shipment:
Minimum: NA Multiple: NA
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
BNC Plug to HD-BNC Jack 75 Ohm Straight 12G Optimized
Pricing
031-70543-12G

Images for Reference only

Availability
Immediate Shipment:
Minimum: NA Multiple: NA
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
RF Connector BNC Straight Crimp Jack Belden 1505A Belden 4505R AT&T 734 75 Ohm 12G Optimized
Pricing
031-70544-12G

Images for Reference only

Availability
Immediate Shipment:
Minimum: NA Multiple: NA
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
RF Connector BNC Right Angle Crimp Plug Belden 1855A Belden 4855R Belden 4855P 75 Ohm 12G Optimized
Pricing
031-70545-12G

Images for Reference only

Availability
Immediate Shipment:
Minimum: NA Multiple: NA
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
RF Connector BNC Right Angle Crimp Plug Belden 1794A Belden 4794R 75 Ohm 12G Optimized
Pricing
031-70546-12G

Images for Reference only

Availability
Immediate Shipment:
Minimum: NA Multiple: NA
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
RF Connector BNC Straight Crimp Plug Belden 1505A Belden 4505R AT&T 734 75 Ohm 12G Optimized
Pricing
1  2  3  ··· 5