PV18-6FN-MY

Fork Terminal, vinyl insulated, funnel entry, 22- 16 AWG, #6 stud size, narrow tongue, bulk package.

Enhance your electrical connections with our Vinyl Insulated Fork Terminal. Designed for easy installation, this terminal features a narrow tongue and a #6 stud size, accommodating wires ranging from 22-16 AWG. The funnel entry design ensures a secure and efficient connection, while the durable copper construction with tin-plated finish guarantees reliable performance. With a maximum operating temperature of 105°C, it's suitable for a variety of applications. RoHS compliant and packaged in bulk, this terminal is a convenient and eco-friendly choice for your crimping needs. Elevate your projects with the quality and efficiency of our Fork Terminal.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PV18-6FN-MY
Maximum Operating Temperature:105 °C, 221 °F
Overall Length:.85 in, 21.6 mm
Stud Size:#6_1
Stud Hole Size:3/20 in, 3.8 in
Material:Copper
Insulation Material:Vinyl
Maximum Wire Size:16 AWG
Minimum Wire Size:22 AWG
Barrel Type:Funnel
Finish:Tin Plated
Product:Crimp Spade Terminals
Fork Type:Narrow Fork
SKU:PANPV18-6FN-MY
Supplier Product:Fork Terminals
Maximum Wire Insulation Diameter In:0.15 (In.)
Barrel Length mm:10.8 (mm)
Minimum Metric Conductor Size mm:0.5 (mm²)
Maximum Voltage V:600 (V)
Tongue Width In:0.24 (In.)
Color Code:Red
Tongue Width mm:6.1 (mm)
Tongue Length mm:10.8 (mm)
Insulation Type:Vinyl
Minimum Copper Conductor Size AWG SOL:#22 AWG
Tongue Thickness In:0.03 (In.)
Seam Type:Brazed
Barrel Length In:0.43 (In.)
Minimum Copper Conductor Size AWG:#22 (AWG)
Maximum Copper Conductor Size AWG STR:#16 AWG
Maximum Wire Insulation Diameter mm:3.8 (mm)
Overall Width In:0.24 (In.)
Wire Strip Length mm:7.9 (mm)
Wire Strip Length In:0.31 (In.)
Maximum Voltage kV:0.6 (kV)
Standards Met:CSA certified C22.2 No.65,UL Listed UL486A-486B
Sub Brand:Pan-Term
Flammability Rating:UL 94 V-0
Overall Width mm:6.1 (mm)
Product Type:Loose Piece Terminal
Insulation Diameter In:0.15 (In.)
CSA Temperature Rating:105
Finish Coating:Tin-Plated
Maximum Copper Conductor Size AWG SOL:#16 AWG
Minimum Copper Conductor Size AWG STR:#22 AWG
For Use With:CT-100A, CT-160, CT-260, CT-400, CT-600-A (CT-500CH), CT-600-A (CT-550CH), CT-1550, CT-1551, CT-2500 (CT-2550CH)
Maximum Metric Conductor Size mm:1.5 (mm²)
Tongue Thickness mm:0.8 (mm)
Tongue Length In:0.43 (In.)
Maximum Copper Conductor Size AWG:#16 (AWG)
Insulation Diameter mm:3.8 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: