PST-2-01

CB Spt,Rest Mnt,Natural,1/8 in Spc, CB Support, Rest Mnt, Natural

Enhance the stability of your electronics with this Natural CB Support Rest Mount. Designed with precision, this Nylon 6.6 spacer features a slender 1/8 inch profile, ensuring a secure fit for your components. Its flat rest and locking teardrop mount types offer versatility in installation, accommodating hole diameters of 0.1 inches and panel thicknesses of up to 0.064 inches. This RoHS-compliant support is a reliable choice for your PCB and electronic assembly needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco PST-2-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.125 in
Mount Type A:Flat Rest
Mount Type B:Locking Teardrop
Compatible Hole Diameter B:.1 in
Maximum Panel Thickness B:.064 in
SKU:RICPST-2-01
Locking Head Height B:.08 in
Maximum Operating Temperature:185 °F
Minimum Operating Temperature:-40 °F
Material:Nylon
Material Flammability Standard:UL94 V-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: