Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PV6-14R-X |
Maximum Operating Temperature: | 105 °C, 221 °F |
Voltage: | 600 V, .6 kV |
Outside Diameter: | .34 in, 8.6 mm |
Material: | Copper |
Insulation Material: | Vinyl |
Barrel Length: | 17.5 mm, .69 in |
Wire Insulation Diameter: | .34 in, 8.6 mm |
Barrel Type: | Funnel Entry |
Finish: | Tin-Plated |
Product Type: | Loose Piece Ring Terminal |
SKU: | PANPV6-14R-X |
Supplier Product: | Ring Terminals |
Finish Coating: | Tin-Plated |
Insulation Diameter mm: | 8.6 (mm) |
Maximum Copper Conductor Size AWG STR: | #6 AWG |
Tongue Width mm: | 11.9 (mm) |
Stud Hole Size mm: | 6.8 (mm) |
For Use With: | CT-720 (CD-720PV8-2); CT-2600 (CD-2600-PV6) |
Tongue Width In: | 0.47 (In.) |
Minimum Copper Conductor Size AWG SOL: | #6 AWG |
Tongue Length mm: | 24.3 (mm) |
Standards Met: | UL Listed 587H E52164 |
Overall Length mm: | 41.9 (mm) |
Flammability Rating: | UL 94 V-0 |
Tongue Length In: | 0.96 (In.) |
Sub Brand: | Pan-term |
Wire Strip Length In: | 0.43 (In.) |
Overall Width In: | 0.47 (In.) |
Maximum Copper Conductor Size AWG SOL: | #6 AWG |
Color Code: | Blue |
Insulation Diameter In: | 0.34 (In.) |
Overall Width mm: | 11.9 (mm) |
Stud Hole Size In: | 27/100 (In.) |
Tongue Thickness In: | 0.05 (In.) |
Wire Strip Length mm: | 10.9 (mm) |
Minimum Copper Conductor Size AWG STR: | #6 AWG |
Overall Length In: | 1.65 (In.) |
Tongue Thickness mm: | 1.1 (mm) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |