Introducing our AMPMODU MTE series PCB Pin Header, a reliable and versatile connector for your signal circuit applications. With a housing made of durable thermoplastic in sleek black, it offers secure termination options including crimp, through hole-solder, and IDC. Featuring 7 gold-plated brass pins with a contact amperage of 3A, this header ensures efficient performance. Its compact design, with a 2.54mm pitch and right-angle mount orientation, is ideal for space-saving on PCBs. With UL and CSA certifications, it guarantees safety and quality. The contact area is plated with Tin-Lead for optimal conductivity, and the housing is UL 94V-0 rated for flame resistance. Suitable for industrial use, it operates in a wide temperature range from -65 to 105°C. Each package includes 26 headers, perfect for your assembly needs. Trust in this connector for seamless PCB integration and secure signal transmission.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 103672-6
Series: AMPMODU MTE
Amperage: 3 A
Housing Material: Thermoplastic
Number of Contacts: 7
Number of Rows: 1
Termination Method: Crimp, Insulation Displacement Crimp (IDC), Through Hole - Solder
Contact Material: Brass
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 26
Contact Amperage: 3 A
Number of Positions: 7
Housing Color: Black
Mount Orientation: Right Angle
Insulation Resistance: 5000 MΩ
GPL: 296
Packaging: Tube, Tube/Box
Operating Temperature Range: -65 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin-Lead
Contact Mating Area Plating Thickness: 100 µin, 2.54 µm
PCB Retention: With
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): .062 in, 1.57 mm
Connector Height: 13.59 mm, .535 in
PCB Retention Type: Hold-Down
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 6258
Connector Length: 20.32 mm, .8 in
ECCN: EAR99
Dielectric Withstanding Voltage: 600 V
Termination Resistance: 15 mΩ
Contact Shape: Square
PCB Contact Termination Area Plating Finish: Bright
Mating Retention: With
PCB Mount Alignment: Without
Termination Post Tail Length: .13 in, 3.3 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 100 µin, 2.54 µm
Contact Mating Area Length: .23 in, 5.84 mm
Contact Retention: With
Contact Retention Type in Housing: Locking Lance
Standards Met: UL E28476;CSA LR7189
Material Flammability Standard: UL 94V-0
Part Aliases: 103672-6
Replacement Part: 5-103672-6
SKU: AMP103672-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: