Introducing the AMPMODU MTE series Housing Connector, a reliable solution for your electronic interconnection needs. This UL and CSA certified connector, featuring a single row configuration, offers secure crimp and Insulation Displacement Crimp (IDC) terminations for convenient installation. With a durable thermoplastic housing in black, it ensures robust performance in industrial environments. The 20-position connector, with a contact layout of Inline, accommodates 26-22 AWG wire sizes. Its Phosphor Bronze contacts with Tin-Lead plating deliver optimal conductivity, rated for 250VAC and 3A. Operating within a wide temperature range of -65 to 105°C, this connector guarantees dependable performance. Whether for PCB or wire-to-wire applications, its versatility and high-quality construction make it an essential component for your projects. Packaged in a tube for easy handling, the AMPMODU MTE Housing Connector is the perfect choice for industrial connectivity requirements.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-103645-9
Series: AMPMODU MTE
Amperage: 3 A
Connector Type: Housing
Gender: Receptacle
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Crimp, Insulation Displacement Crimp (IDC)
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Voltage: 250 VAC
Contact Type: Socket
Row Spacing: .1 in, 2.54 mm
Package Quantity: 11
Lock Type: Latch
Number of Positions: 20
Housing Color: Black
Insulation Resistance: 5000 MΩ
GPL: 296
Packaging: Tube
Operating Temperature Range: -65 - 105 °C
PCB Contact Termination Area Plating: Tin-Lead
Mating Alignment: With
Mating Alignment Type: Latch
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5470
Wire Size: .12 - .32 mm², 26 - 22 AWG
Contact Layout: Inline
Connector Product Type: Connector
Dielectric Withstanding Voltage: 600 V ACrms
Termination Resistance: 15 mΩ
Applied_Pressure: Standard
Mating Connector Lock: With
Max Insulation Diameter: .76 - 1.37 mm
Solder Tail Contact Plating Finish: Bright
Insulation Diameter: .054 in, 1.37 mm
Housing Configuration: Both Ends Closed
Glow Wire Rating: Standard Part - Not Glow Wire
Standards Met: UL E28476;CSA LR7189
Material Flammability Standard: UL 94V-0
Part Aliases: 1-103645-9
Replacement Part: 6-103645-9
SKU: AMP1-103645-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: