Discover the AMPMODU MTE Housing Connector, a reliable solution for your electronic connections. This receptacle, crafted from durable thermoplastic, features two contacts designed for efficient crimp and Insulation Displacement Crimp (IDC) termination methods. With a voltage rating of 267V and UL 94V-0 flammability standard compliance, it ensures safe and secure performance. The black housing, measuring 2.49mm in height and 50.8mm in length, accommodates 26-22 AWG wire sizes. Perfect for industrial applications, this connector guarantees quality and durability in every connection. Packaged in a tube for convenience, it's an essential component for your PCB assembly needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 103974-1
Series: AMPMODU MTE
Amperage: 3 A
Connector Type: Housing
Gender: Receptacle
Housing Material: Thermoplastic
Number of Contacts: 2
Number of Rows: 1
Termination Method: Crimp, Insulation Displacement Crimp (IDC)
Contact Material: Phosphor Bronze
Overall Height: 2.49 mm[.098 in]
Overall Length: 50.8
Pitch: .1 in, 2.54 mm
Voltage: 267 V
Contact Type: Socket
Strain Relief: Strain Relief Included
Row Spacing: .1 in, 2.54 mm
Package Quantity: 110
Number of Positions: 2
Housing Color: Black
Insulation Resistance: 5000 MΩ
GPL: 296
Packaging: Tube
Operating Temperature Range: -65 - 105 °C
Panel Mount: Without
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
Connector Height: .098 in, 2.49 mm
Mating Alignment: Without
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5470
Wire Size: .12 - .4 mm², 26 - 22 AWG
Contact Layout: Inline
Connector Length: 2 in, 50.8 mm
Connector Product Type: Connector
Dielectric Withstanding Voltage: 600 V AC
Termination Resistance: 15 mΩ
Mating Retention: Without
Applied_Pressure: Standard
Mating Connector Lock: Without
Solder Tail Contact Plating Finish: Bright
Insulation Diameter: .054 in, 1.37 mm
Glow Wire Rating: Standard Part - Not Glow Wire
Standards Met: UL E28476;CSA LR7189
Material Flammability Standard: UL 94V-0
Part Aliases: 103974-1
Replacement Part: 5-103974-1
SKU: AMP103974-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: