1-104362-0

11 MTE HDR SRST LATCH W/HLDWN

Enhance your PCB connectivity with the AMPMODU MTE series, offering reliability and durability in a vertical mount header design. Made with high-quality thermoplastic housing and brass contacts plated with gold for optimal signal transmission, this connector ensures a seamless 11-pin connection with a 2.54mm pitch. Featuring latching mating retention and polarization for secure assembly, it guarantees stability in industrial applications. With through-hole solder termination and a matte tin finish, it's ideal for PCB integration. The black housing color and shrouded sides add a sleek and professional touch to your electronic projects. RoHS compliant, this connector meets environmental standards, making it a responsible choice for your designs. Trust in its performance, whether for prototyping or production, and experience seamless connectivity like never before.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-104362-0
Series: AMPMODU MTE
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Brass
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Number of Positions: 11
Housing Color: Black
Mount Orientation: Vertical
GPL: 296
Mating Retention Type: Latching
Packaging: Tube
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 15 µin
Panel Mount: Without
PCB Retention: Without
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
Connector Height: .535 in
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 6259
Post Size: .025 in, .64 mm
Mating Post Length: 5.84 mm
ECCN: EAR99
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
PCB Contact Termination Area Plating Finish: Matte
Mating Retention: With
Termination Post Tail Length: 3.3 mm
High Temperature Compatible: No
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 100 - 200 µin, 2.54 - 5.08 µm
High Temperature Housing: No
Temperature Rating: Standard
Shrouded Sides: 4
Part Aliases: 1-104362-0
Replacement Part: 6-104362-0
SKU: AMP1-104362-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: