1-1375549-7

18 MTE VERT SMT HDR FULL SN-PB

Enhance your PCB connections with the AMPMODU MTE series vertical mount header. This high-quality connector features 18 positions in a single row, offering reliable signal transmission. With a pitch of 2.54mm (.1 in) and a contact type of pin, it ensures efficient PCB assembly. The housing, made of UL 94V-0 rated thermoplastic in sleek black, provides durability and safety. Meeting CSA LR7189 and UL E28476 standards, it guarantees quality performance even in industrial environments with an operating temperature range of -65 to 105°C. The termination methods include crimp, surface mount, and insulation displacement crimp (IDC), facilitating easy installation. Boasting a voltage rating of 250VAC and contact amperage of 3A, this connector is suitable for various applications. Its tin-lead contact plating and 600V dielectric withstanding voltage further enhance its functionality. Packaged in convenient tape & reel, it is perfect for automated assembly processes. Upgrade your circuitry with this essential PCB connector, designed for optimal performance and compliance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1375549-7
Series: AMPMODU MTE
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Crimp, Insulation Displacement Crimp (IDC), Surface Mount
Contact Material: Brass
Pitch: .1 in, 2.54 mm
Voltage: 250 VAC
Contact Type: Pin
Row Spacing: .1 in, 2.54 mm
Contact Amperage: 3 A
Number of Positions: 18
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 296
Packaging: Tape & Reel
Operating Temperature Range: -65 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin-Lead
Contact Mating Area Plating Thickness: 2.54 µm, 99.9998 µin
PCB Retention: With
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): 1.57 mm
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: A299
ECCN: EAR99
Dielectric Withstanding Voltage: 600 V
Termination Resistance: 15 mΩ
Contact Shape: Square
Mating Retention: Without
Connector Assembly Type: PCB Mount Header
Contact Retention: Without
Temperature Rating: High
Standards Met: CSA LR7189;UL E28476
Material Flammability Standard: UL 94V-0
Part Aliases: 1-1375549-7
SKU: AMP1-1375549-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: