Enhance your electronic connections with our AMPMODU MTE Housing Receptacle, featuring 16 contacts for seamless integration. Meeting CSA LR7189 and UL E28476 standards, this connector ensures reliable performance in various applications. With a current rating of 3A and voltage of 250VAC, it offers efficient power transmission. The thermoplastic housing and phosphor bronze contacts guarantee durability and excellent conductivity. Termination options include Crimp and Insulation Displacement Crimp (IDC), accommodating wire sizes from 26 to 22 AWG. Designed for ease of use, it features a latch lock for secure mating. Operating in temperatures ranging from -65 to 105°C, this connector is suitable for industrial environments. Its compact pitch of 2.54mm (.1 in) and inline contact layout make it ideal for PCB applications. Trust in the quality and performance of this black housing receptacle for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-103645-5
Series: AMPMODU MTE
Amperage: 3 A
Connector Type: Housing
Gender: Receptacle
Housing Material: Thermoplastic
Number of Contacts: 16
Number of Rows: 1
Termination Method: Crimp, Insulation Displacement Crimp (IDC)
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Voltage: 250 VAC
Contact Type: Socket
Row Spacing: .1 in, 2.54 mm
Package Quantity: 13
Lock Type: Latch
Number of Positions: 16
Housing Color: Black
Insulation Resistance: 5000 MΩ
GPL: 296
Packaging: Tube
Operating Temperature Range: -65 - 105 °C
PCB Contact Termination Area Plating: Tin-Lead
Mating Alignment: With
Mating Alignment Type: Latch
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5470
Wire Size: .12 - .32 mm², 26 - 22 AWG
Contact Layout: Inline
Connector Product Type: Connector
Dielectric Withstanding Voltage: 600 V ACrms
Termination Resistance: 15 mΩ
Applied_Pressure: Standard
Mating Connector Lock: With
Max Insulation Diameter: .76 - 1.37 mm
Solder Tail Contact Plating Finish: Bright
Insulation Diameter: .054 in, 1.37 mm
Housing Configuration: Both Ends Closed
Glow Wire Rating: Standard Part - Not Glow Wire
Standards Met: CSA LR7189;UL E28476
Material Flammability Standard: UL 94V-0
Part Aliases: 1-103645-5
Replacement Part: 6-103645-5
SKU: AMP1-103645-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: