1-103638-4
15 MTE HDR SRST LATCH .100CL
Designed for reliable signal transmission, this AMPMODU MTE connector boasts a high amperage rating of 3A, making it ideal for various industrial applications. With 15 brass contacts arranged in a single row, it ensures efficient connectivity on printed circuit boards. The housing, crafted from UL 94V-0 rated thermoplastic, guarantees durability and safety. Featuring versatile termination methods including crimp, through-hole solder, and insulation displacement crimp (IDC), this connector offers flexibility in assembly. Gold-plated contact mating areas ensure low contact resistance, while a 600V dielectric withstanding voltage provides robust insulation. Its vertical mount orientation and shrouded header type enhance PCB connectivity and signal integrity. With a wide operating temperature range of -65 to 105°C, this connector is suitable for demanding environments. RoHS compliant and meeting UL E28476 and CSA LR7189 standards, it upholds quality and environmental responsibility. Whether in telecommunications, automotive, or consumer electronics, this connector delivers consistent performance.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-103638-4 |
Series: | AMPMODU MTE |
Amperage: | 3 A |
Housing Material: | Thermoplastic |
Number of Contacts: | 15 |
Number of Rows: | 1 |
Termination Method: | Crimp, Insulation Displacement Crimp (IDC), Through Hole - Solder |
Contact Material: | Brass |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 14 |
Contact Amperage: | 3 A |
Number of Positions: | 15 |
Housing Color: | Black |
Mount Orientation: | Vertical |
Insulation Resistance: | 5000 MΩ |
GPL: | 296 |
Packaging: | Tube, Tube/Box |
Operating Temperature Range: | -65 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 15 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin-Lead |
Connector Height: | 13.59 mm, .535 in |
PCB Retention Type: | Hold-Down |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5465 |
Connector Length: | 1.6 in, 40.64 mm |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 600 V |
Termination Resistance: | 15 mΩ |
Contact Shape: | Square |
PCB Contact Termination Area Plating Finish: | Matte |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .13 in, 3.3 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 100 µin, 2.54 µm |
Contact Mating Area Length: | .23 in, 5.84 mm |
Contact Retention: | With |
Contact Retention Type in Housing: | Locking Lance |
Standards Met: | UL E28476;CSA LR7189 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-103638-4 |
Replacement Part: | 6-104910-4 |
SKU: | AMP1-103638-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |