1-103634-4

15 MTE HDR SRRA LATCH .100CL

Introducing the AMPMODU MTE series, a versatile solution for your PCB connectivity needs. With UL E28476 and CSA LR7189 standards met, this connector ensures reliable performance in industrial settings. Featuring a single row design and a pitch of 2.54mm, it offers 15 contact positions for signal transmission. The housing, made of UL 94V-0 rated thermoplastic, guarantees durability and safety. Contacts are made of brass with tin-lead plating, providing excellent conductivity. Various termination methods, including crimp, Through Hole-Solder, and IDC, offer flexibility in installation. The right-angle mount orientation and compact size make it ideal for space-constrained applications. With a wide operating temperature range of -65 to 105°C and a dielectric withstanding voltage of 600V, it is suitable for diverse environments. Whether for industrial machinery or electronic devices, this connector ensures secure and efficient PCB connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-103634-4
Series: AMPMODU MTE
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Crimp, Insulation Displacement Crimp (IDC), Through Hole - Solder
Contact Material: Brass
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 13
Contact Amperage: 3 A
Number of Positions: 15
Housing Color: Black
Mount Orientation: Right Angle
Insulation Resistance: 5000 MΩ
GPL: 296
Packaging: Tube, Tube/Box
Operating Temperature Range: -65 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin-Lead
Contact Mating Area Plating Thickness: 100 µin, 2.54 µm
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
Connector Height: 13.59 mm, .535 in
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 6257
Connector Length: 1.6 in, 40.64 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 600 V
Termination Resistance: 15 mΩ
Contact Shape: Square
PCB Contact Termination Area Plating Finish: Bright
Mating Retention: With
PCB Mount Alignment: Without
Termination Post Tail Length: .13 in, 3.3 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 100 µin, 2.54 µm
Contact Mating Area Length: .23 in, 5.84 mm
Contact Retention: With
Contact Retention Type in Housing: Locking Lance
Standards Met: UL E28476;CSA LR7189
Material Flammability Standard: UL 94V-0
Part Aliases: 1-103634-4
Replacement Part: 6-103634-4
SKU: AMP1-103634-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: