103948-2
5X3 MTE SHRD PIN SR LATCH .100
Introducing the AMPMODU MTE Housing Connector, a reliable solution for your electrical connectivity needs. This single-row plug features three contacts, ideal for various applications. With a current rating of 3 A and voltage capacity of 267 V, it ensures efficient power transmission. The housing is constructed from durable thermoplastic, meeting UL 94V-0 flammability standards for safety. Contacts are made of high-quality phosphor bronze, guaranteeing long-term performance. Termination methods include crimp and Insulation Displacement Crimp (IDC), offering flexibility in installation. A latch lock ensures secure mating, while strain relief functionality is included for added durability. Operating in temperatures ranging from -65 to 105 °C, this connector is suitable for industrial use. With a packaging quantity of five, it's convenient for both small and large-scale projects. Whether for wire-to-board or cable-to-board connections, this connector excels in performance and reliability.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 103948-2 |
Series: | AMPMODU MTE |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Plug |
Housing Material: | Thermoplastic |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
Contact Material: | Phosphor Bronze |
Overall Height: | .26 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 267 V |
Contact Type: | Pin |
Strain Relief: | Strain Relief Included |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 5 |
Lock Type: | Latch |
Number of Positions: | 3 |
Housing Color: | Black |
Insulation Resistance: | 5000 MΩ |
GPL: | 296 |
Mating Retention Type: | Latch |
Packaging: | Tube |
Operating Temperature Range: | -65 - 105 °C |
Panel Mount: | Without |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin-Lead |
Connector Height: | .26 in |
Mating Alignment: | With |
Mating Alignment Type: | Latch |
Mating Connector Lock Type: | Latch Window |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5494 |
Wire Size: | .05 - .15 mm², 30 - 26 AWG |
Contact Layout: | Inline |
Connector Product Type: | Connector |
Dielectric Withstanding Voltage: | 600 V |
Termination Resistance: | 15 mΩ |
Mating Retention: | With |
Mating Connector Lock: | With |
Solder Tail Contact Plating Finish: | Bright |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Standards Met: | UL E28476;CSA LR7189 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 103948-2 |
Replacement Part: | 5-103948-2 |
SKU: | AMP103948-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |