Experience seamless connectivity with our AMPMODU MTE Housing Plug, designed for efficient crimp termination. UL and CSA certified, this connector ensures reliable performance with a 3A amperage and 267V voltage rating. Constructed with durable thermoplastic housing and phosphor bronze contacts, it guarantees longevity in industrial environments. Featuring four contacts in a single row, each pin is meticulously plated with tin-lead for optimal conductivity. With a compact pitch of 2.54mm, it's suitable for various PCB applications. The included strain relief and latch mechanism offer secure mating and strain relief, while the black housing color adds a sleek finish. Operating in a wide temperature range from -65 to 105°C, this connector is ideal for demanding electronic systems. RoHS compliant and meeting stringent flammability standards, it's a dependable choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 103947-3
Series: AMPMODU MTE
Amperage: 3 A
Connector Type: Housing
Gender: Plug
Housing Material: Thermoplastic
Number of Contacts: 4
Number of Rows: 1
Termination Method: Crimp, Insulation Displacement Crimp (IDC)
Contact Material: Phosphor Bronze
Overall Height: .26
Pitch: .1 in, 2.54 mm
Voltage: 267 V
Contact Type: Pin
Strain Relief: Strain Relief Included
Row Spacing: .1 in, 2.54 mm
Package Quantity: 4
Lock Type: Latch
Number of Positions: 4
Housing Color: Black
Insulation Resistance: 5000 MΩ
GPL: 296
Mating Retention Type: Latch
Packaging: Tube
Operating Temperature Range: -65 - 105 °C
Panel Mount: Without
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
Connector Height: .26 in
Mating Alignment: With
Mating Alignment Type: Latch
Mating Connector Lock Type: Latch Window
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5494
Wire Size: .05 - .15 mm², 30 - 26 AWG
Contact Layout: Inline
Connector Product Type: Connector
Dielectric Withstanding Voltage: 600 V
Termination Resistance: 15 mΩ
Mating Retention: With
Mating Connector Lock: With
Solder Tail Contact Plating Finish: Bright
Glow Wire Rating: Standard Part - Not Glow Wire
Standards Met: UL E28476;CSA LR7189
Material Flammability Standard: UL 94V-0
Part Aliases: 103947-3
Replacement Part: 5-103947-3
SKU: AMP103947-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: