1-147324-4

15 MTE HDR SRRA SMT.100CL

Enhance your electronic connections with our AMPMODU MTE series PCB connector. Designed for optimal performance, this connector features a durable thermoplastic housing in sleek black, meeting CSA and UL standards for reliable use in industrial settings. With a surface mount termination method and right-angle mount orientation, it offers seamless integration onto your printed circuit board. Each connector boasts 15 brass contact pins, with a 2.54mm pitch and 3A contact amperage, ensuring efficient signal transmission. Tin-lead plating in the contact mating area and PCB retention guarantee secure connections, while a wide operating temperature range of -65 to 105°C makes it suitable for various environments. RoHS compliance and high temperature rating further attest to its quality and reliability. Perfect for signal circuit applications, this connector is a must-have for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-147324-4
Series: AMPMODU MTE
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Row Spacing: .1 in, 2.54 mm
Contact Amperage: 3 A
Number of Positions: 15
Housing Color: Black
Mount Orientation: Right Angle
Insulation Resistance: 5000 MΩ
GPL: 296
Packaging: Tape & Reel
Operating Temperature Range: -65 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin-Lead
PCB Retention: With
PCB Contact Termination Area Plating: Tin-Lead
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: A299
ECCN: EAR99
Dielectric Withstanding Voltage: 600 V
Termination Resistance: 15 mΩ
Connector Assembly Type: PCB Mount Header
Temperature Rating: High
Standards Met: CSA LR7189;UL E28476
Part Aliases: 1-147324-4
Replacement Part: 6-147324-4
SKU: AMP1-147324-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: