Enhance your PCB connectivity with the AMPMODU MTE series Shroud, designed for reliable performance in industrial settings. This black thermoplastic accessory features 13 positions, ensuring secure and efficient connections. With UL 94V-0 flammability standard compliance, it guarantees safety and durability. The connector offers a compact design with a low profile, perfect for space-constrained applications. Its mating alignment with latched type ensures a secure fit, while the high insulation resistance of 5000 MΩ and 600V dielectric withstanding voltage provide excellent electrical properties. RoHS compliant and suitable for a wide operating temperature range from -65°C to 105°C (-85°F to 221°F), this shroud is a versatile solution for your board-to-board connection needs. Explore the AMPMODU MTE series for high-quality and efficient connectivity solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-103682-2
Color: Black
Series: AMPMODU MTE
Accessory Type: Shroud
Number of Rows: 1
Body Material: Thermoplastic
Number of Positions: 13
Insulation Resistance: 5000 MΩ
GPL: 296
Packaging: Package
Operating Temperature Range: -65 - 105 °C, -85 - 221 °F
PCB Retention: Without
Connector Height: .25 in, 6.35 mm
Sealable: No
Mating Alignment: With
Mating Alignment Type: Latched
GPL Description: Industrial
Product Code: 5495
Number of Columns: 25
Connector Length: 1.83 in, 46.61 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 600 V
Termination Resistance: 15 mΩ
Connector Width: 25.15 mm, .99 in
CompactPCI: No
Material Flammability Standard: UL 94V-0
Part Aliases: 1-103682-2
SKU: AMP1-103682-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: