103680-5
08 MTE COUPLING SHRD SR
Enhance your industrial connectivity with our AMPMODU MTE Coupling Shroud. Designed for seamless integration in board-to-board PCB connections, this black thermoplastic accessory ensures reliable performance in a wide operating temperature range. With UL 94V-0 flammability standard compliance and high insulation resistance, it guarantees safety and durability. Featuring 8 positions in a single row and latched mating alignment, it facilitates efficient data transfer. The compact design, measuring just 22.48 mm in length, makes it ideal for space-constrained applications. With RoHS compliance and a dielectric withstanding voltage of 600 V AC, it meets stringent quality standards for environmentally conscious industries. Elevate your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 103680-5 |
Color: | Black |
Series: | AMPMODU MTE |
Accessory Type: | Coupling Shroud |
Number of Rows: | 1 |
Body Material: | Thermoplastic |
Number of Positions: | 8 |
Insulation Resistance: | 5000 MΩ |
GPL: | 296 |
Packaging: | Package |
Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
PCB Retention: | Without |
Connector Height: | .582 in, 6.15 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Latched |
GPL Description: | Industrial |
Product Code: | 5495 |
Number of Columns: | 8 |
Connector Length: | 22.48 mm, .885 in |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 600 V AC |
Termination Resistance: | 15 mΩ |
Connector Width: | .242 in, 7.8 mm |
CompactPCI: | No |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 103680-5 |
SKU: | AMP103680-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |