103669-8

09 MTE HDR SRST LATCH W/HLDWN

Enhance your PCB assembly with the AMPMODU MTE Connector, a high-quality component designed for signal applications. This single-row connector features nine brass pin contacts with a pitch of 2.54mm (.1 in), providing reliable connectivity. The housing, made of UL 94V-0 thermoplastic in sleek black, ensures durability and safety. With multiple termination methods available, including crimp, through hole-solder, and insulation displacement crimp (IDC), installation is versatile and efficient. Meeting UL E28476 and CSA LR7189 standards, this connector guarantees performance and compliance in industrial settings. Its compact vertical mount orientation and 13.59mm (.535 in) height make it suitable for space-conscious designs. Offering features like PCB retention with a hold-down mechanism and contact retention with locking lances, it ensures secure attachment and signal integrity. Operating in a wide temperature range from -65 to 105°C, this connector is reliable in diverse environments. Whether for prototyping or production, the AMPMODU MTE Connector is a dependable choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 103669-8
Series: AMPMODU MTE
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Crimp, Insulation Displacement Crimp (IDC), Through Hole - Solder
Contact Material: Brass
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 21
Contact Amperage: 3 A
Number of Positions: 9
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 296
Packaging: Tube, Tube/Box
Operating Temperature Range: -65 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin-Lead
Contact Mating Area Plating Thickness: 100 µin, 2.54 µm
PCB Retention: With
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): .027 - .08 in, .69 mm
Connector Height: 13.59 mm, .535 in
PCB Retention Type: Hold-Down
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 6256
Connector Length: 1 in, 25.4 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 600 V
Termination Resistance: 15 mΩ
Contact Shape: Square
PCB Contact Termination Area Plating Finish: Bright
Mating Retention: With
PCB Mount Alignment: Without
Termination Post Tail Length: .13 in, 3.3 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 100 µin, 2.54 µm
Contact Mating Area Length: .23 in, 5.84 mm
Contact Retention: With
Contact Retention Type in Housing: Locking Lance
Standards Met: UL E28476;CSA LR7189
Material Flammability Standard: UL 94V-0
Part Aliases: 103669-8
Replacement Part: 3-103669-0,5-103669-8
SKU: AMP103669-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: