Enhance your electronic connections with the AMPMODU MTE Housing Connector, featuring a sleek black design and durable thermoplastic construction. Engineered for reliability, this plug connector boasts a 3A amperage and 267V voltage rating, making it ideal for various applications. With 15 positions and a pitch of 2.54mm, it offers seamless connectivity on PCBs. The insulation displacement crimp termination method ensures secure wire attachment, accommodating 30-22 AWG wire sizes. Its industrial-grade construction, UL 94V-0 material flammability standard, and wide operating temperature range of -65 to 105°C guarantee performance in demanding environments. Whether for professional or DIY projects, this connector is a versatile and dependable choice.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-104503-4
Color: Black
Series: AMPMODU MTE
Amperage: 3 A
Connector Type: Housing
Gender: Plug
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Crimp, Insulation Displacement Crimp (IDC)
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Voltage: 267 V
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 1
Number of Positions: 15
Housing Color: Black
Insulation Resistance: 5000 MΩ
GPL: 296
Packaging: Package
Operating Temperature Range: -65 - 105 °C
Panel Mount: Without
PCB Retention: Without
Connector Height: 2.48 mm
Mating Alignment: With
Mating Alignment Type: Guide Ribs
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5464
Wire Size: .05 - .3 mm², 30 - 22 AWG
Contact Layout: Inline
Connector Length: 38.04 mm
Connector Product Type: Connector
Dielectric Withstanding Voltage: 600 V AC
Mating Retention: Without
Mating Connector Lock: Without
Housing Configuration: Both Ends Closed
Material Flammability Standard: UL 94V-0
Part Aliases: 1-104503-4
SKU: AMP1-104503-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: