Introducing the AMPMODU MTE series Housing Connector, a reliable solution for your electronic connectivity needs. This CSA LR7189 and UL E28476 certified connector features a 3A amperage and can accommodate 26-22 AWG wire sizes. With a housing made of UL 94V-0 rated thermoplastic and phosphor bronze contacts, it ensures durability and safety. The termination method includes Crimp and Insulation Displacement Crimp (IDC) for secure connections. With 3 positions and a pitch of 2.54mm, it offers efficient PCB mounting. The connector also features strain relief, latch lock, and bright solder tail contact plating finish. Operating in a wide temperature range from -65 to 105°C, it is suitable for industrial applications. Compliant with RoHS regulations, this connector guarantees environmental responsibility. Perfect for various projects, this black housing connector comes in a package quantity of 72, providing ample supply for your needs. Elevate your electronic designs with this high-quality AMPMODU MTE connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-103956-3
Series: AMPMODU MTE
Amperage: 3 A
Connector Type: Housing
Gender: Receptacle
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Crimp, Insulation Displacement Crimp (IDC)
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Voltage: 267 V
Contact Type: Socket
Strain Relief: Strain Relief Included
Row Spacing: .1 in, 2.54 mm
Package Quantity: 72
Lock Type: Latch
Number of Positions: 3
Housing Color: Black
Insulation Resistance: 5000 MΩ
GPL: 296
Mating Retention Type: Latch
Packaging: Tube
Operating Temperature Range: -65 - 105 °C
Panel Mount: Without
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
Connector Height: .2 in, 5.08 mm
Mating Alignment: With
Mating Alignment Type: Latch
Mating Connector Lock Type: Latch
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5470
Wire Size: .12 - .4 mm², 26 - 22 AWG
Contact Layout: Inline
Connector Length: 2.4 in, 60.96 mm
Connector Product Type: Connector
Dielectric Withstanding Voltage: 600 V AC
Termination Resistance: 15 mΩ
Mating Retention: With
Applied_Pressure: Standard
Mating Connector Lock: With
Solder Tail Contact Plating Finish: Bright
Insulation Diameter: .054 in, 1.37 mm
Glow Wire Rating: Standard Part - Not Glow Wire
Standards Met: CSA LR7189;UL E28476
Material Flammability Standard: UL 94V-0
Part Aliases: 1-103956-3
SKU: AMP1-103956-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: