103634-6

07 MTE HDR SRRA LATCH .100CL

Elevate your PCB connectivity with the AMPMODU MTE series right-angle header. This high-quality connector, featuring seven gold-plated brass pins, ensures reliable signal transmission in industrial settings. With UL 94V-0 housing and a -65 to 105°C operating temperature range, it guarantees durability and safety. The versatile termination options – crimp, solder, or IDC – offer flexibility in assembly. Its compact design, with a 2.54mm pitch and 13.59mm height, makes it ideal for space-constrained applications. Each package includes 26 connectors, meeting UL E28476 and CSA LR7189 standards for quality assurance. Upgrade your circuitry with this essential component for seamless PCB integration.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 103634-6
Series: AMPMODU MTE
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Crimp, Insulation Displacement Crimp (IDC), Through Hole - Solder
Contact Material: Brass
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 26
Contact Amperage: 3 A
Number of Positions: 7
Housing Color: Black
Mount Orientation: Right Angle
Insulation Resistance: 5000 MΩ
GPL: 296
Packaging: Tube, Tube/Box
Operating Temperature Range: -65 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin-Lead
Contact Mating Area Plating Thickness: 100 µin, 2.54 µm
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
Connector Height: 13.59 mm, .535 in
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 6257
Connector Length: 20.32 mm, .8 in
ECCN: EAR99
Dielectric Withstanding Voltage: 600 V
Termination Resistance: 15 mΩ
Contact Shape: Square
PCB Contact Termination Area Plating Finish: Bright
Mating Retention: With
PCB Mount Alignment: Without
Termination Post Tail Length: .13 in, 3.3 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 100 µin, 2.54 µm
Contact Mating Area Length: .23 in, 5.84 mm
Contact Retention: With
Contact Retention Type in Housing: Locking Lance
Standards Met: UL E28476;CSA LR7189
Material Flammability Standard: UL 94V-0
Part Aliases: 103634-6
Replacement Part: 3-103634-1,5-103634-6
SKU: AMP103634-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: