103639-8
09 MTE HDR SRST LATCH .100CL
Introducing the AMPMODU MTE series PCB Mount Header, a reliable solution for your signal circuit applications. With a housing made of UL 94V-0 rated thermoplastic in sleek black, this connector features nine brass pin contacts with a pitch of 2.54mm (.1 in) for secure and efficient connections. Offering various termination methods including crimp, Through Hole - Solder, and Insulation Displacement Crimp (IDC), it ensures versatility in assembly. The contact area is plated with tin-lead for optimal conductivity, while the bright finish on the PCB contact area enhances durability. With a vertical mount orientation and a connector height of 13.59mm (.535 in), it provides stability on the board. Mating retention is ensured with a locking lance mechanism, and the connector is suitable for industrial environments with an operating temperature range of -65 to 105°C. Whether for new designs or replacements, this PCB header guarantees high performance and longevity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 103639-8 |
Series: | AMPMODU MTE |
Amperage: | 3 A |
Housing Material: | Thermoplastic |
Number of Contacts: | 9 |
Number of Rows: | 1 |
Termination Method: | Crimp, Insulation Displacement Crimp (IDC), Through Hole - Solder |
Contact Material: | Brass |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 22 |
Contact Amperage: | 3 A |
Number of Positions: | 9 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 296 |
Packaging: | Tube, Tube/Box |
Operating Temperature Range: | -65 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin-Lead |
Contact Mating Area Plating Thickness: | 2.54 µm |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin-Lead |
Connector Height: | 13.59 mm, .535 in |
PCB Retention Type: | Hold-Down |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5465 |
Connector Length: | 1 in, 25.4 mm |
ECCN: | EAR99 |
Contact Shape: | Square |
PCB Contact Termination Area Plating Finish: | Bright |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .13 in, 3.3 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 100 µin, 2.54 µm |
Contact Mating Area Length: | .23 in, 5.84 mm |
Contact Retention: | With |
Contact Retention Type in Housing: | Locking Lance |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 103639-8 |
Replacement Part: | 5-103639-8 |
SKU: | AMP103639-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |