Easily connect wires with our AMPMODU MTE Housing Connector, designed for efficient power transmission in industrial settings. With CSA and UL certifications, this connector ensures safety and reliability. Featuring a gendered plug design and durable thermoplastic housing, it accommodates two pins with a 2.54mm pitch. The insulation displacement crimp termination method guarantees a secure connection, while the phosphor bronze contact material ensures optimal conductivity. Operating in a wide temperature range from -65 to 105°C, this connector is suitable for diverse applications. Each package includes 110 units, offering ample supply for your projects. Stay compliant with UL 94V-0 flammability standards and rest assured of high performance with a dielectric withstanding voltage of 600V. Whether for PCB or panel mounting, this connector is a versatile solution for your wiring needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 103952-1
Series: AMPMODU MTE
Amperage: 3 A
Connector Type: Housing
Gender: Plug
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Crimp, Insulation Displacement Crimp (IDC)
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Voltage: 267 V
Contact Type: Pin
Strain Relief: Strain Relief Included
Row Spacing: .1 in, 2.54 mm
Package Quantity: 110
Number of Positions: 2
Housing Color: Black
Insulation Resistance: 5000 MΩ
GPL: 296
Packaging: Tube
Operating Temperature Range: -65 - 105 °C
Panel Mount: Without
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
Connector Height: .098 in, 2.49 mm
Mating Alignment: With
Mating Alignment Type: Ribbed
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5494
Wire Size: .12 - .4 mm², 26 - 22 AWG
Contact Layout: Inline
Connector Length: 1.98 in, 50.29 mm
Connector Product Type: Connector
Dielectric Withstanding Voltage: 600 V
Termination Resistance: 15 mΩ
Mating Retention: Without
Mating Connector Lock: Without
Glow Wire Rating: Standard Part - Not Glow Wire
Standards Met: CSA LR7189;UL E28476
Material Flammability Standard: UL 94V-0
Part Aliases: 103952-1
Replacement Part: 5-103952-1
SKU: AMP103952-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: