1-147324-1

12 MTE HDR SRRA SMT.100CL

Enhance your signal connections with our AMPMODU MTE Series 1-147324-1 PCB Mount Header. Designed for reliability and efficiency, this connector features a single row layout with 12 pins for seamless integration. With a pitch of 2.54mm (.1 in) and various termination methods including crimp, surface mount, and IDC, it offers versatility in installation. The housing, made of UL 94V-0 rated thermoplastic in sleek black, ensures safety and durability. Its brass contact pins, plated with tin-lead for optimal conductivity, can withstand up to 3A of current. Perfect for industrial applications, it operates in a wide temperature range from -65 to 105°C, meeting UL E28476 and CSA LR7189 standards for quality assurance. Each package contains 300 units, conveniently packaged in tape & reel for efficient handling. Whether you're designing for telecommunications, automotive, or consumer electronics, this high-performance connector is a dependable choice for your PCB assembly needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-147324-1
Series: AMPMODU MTE
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Crimp, Insulation Displacement Crimp (IDC), Surface Mount
Contact Material: Brass
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 300
Contact Amperage: 3 A
Number of Positions: 12
Housing Color: Black
Mount Orientation: Right Angle
Insulation Resistance: 5000 MΩ
GPL: 296
Packaging: Tape & Reel
Operating Temperature Range: -65 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin-Lead
Contact Mating Area Plating Thickness: 100 - 200 µin, 2.54 - 5.08 µm
Panel Mount: Without
PCB Retention: With
PCB Contact Termination Area Plating: Tin-Lead
Connector Height: 13.59 mm, .535 in
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: A299
Connector Length: 1.4 in, 35.56 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 600 V
Termination Resistance: 15 mΩ
Contact Shape: Square
PCB Contact Termination Area Plating Finish: Bright
Mating Retention: With
PCB Mount Alignment: Without
Termination Post Tail Length: .12 in, 3.05 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 100 - 200 µin, 2.54 - 5.08 µm
Contact Mating Area Length: .23 in, 5.84 mm
Temperature Rating: High
Standards Met: UL E28476;CSA LR7189
Material Flammability Standard: UL 94V-0
Part Aliases: 1-147324-1
SKU: AMP1-147324-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: