Experience seamless connectivity with our AMPMODU MTE series PCB Mount Header, ideal for signal applications. This high-quality connector features 8 gold-plated brass contacts, with a pitch of 2.54mm, ensuring reliable performance. The thermoplastic housing in sleek black offers durability, meeting UL 94V-0 flammability standards. With various termination methods including Crimp, Solder, and IDC, installation is efficient. Operating in a wide temperature range from -65 to 105°C, it guarantees functionality in diverse environments. The right-angle mount orientation and shrouded header design provide ease of use and PCB retention. Achieve optimal signal transmission with this industrial-grade connector, RoHS compliant for environmentally conscious practices. Packaged in tubes for convenience, it's the perfect choice for your PCB connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 103634-7
Series: AMPMODU MTE
Amperage: 3 A
Housing Material: Thermoplastic
Number of Contacts: 8
Number of Rows: 1
Termination Method: Crimp, Insulation Displacement Crimp (IDC), Through Hole - Solder
Contact Material: Brass
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 23
Contact Amperage: 3 A
Number of Positions: 8
Housing Color: Black
Mount Orientation: Right Angle
Insulation Resistance: 5000 MΩ
GPL: 296
Packaging: Tube, Tube/Box
Operating Temperature Range: -65 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin-Lead
Contact Mating Area Plating Thickness: 100 µin, 2.54 µm
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
Connector Height: 13.59 mm, .535 in
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 6257
Connector Length: 22.86 mm, .9 in
ECCN: EAR99
Dielectric Withstanding Voltage: 600 V
Termination Resistance: 15 mΩ
Contact Shape: Square
PCB Contact Termination Area Plating Finish: Bright
Mating Retention: With
PCB Mount Alignment: Without
Termination Post Tail Length: .13 in, 3.3 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 100 µin, 2.54 µm
Contact Mating Area Length: .23 in, 5.84 mm
Contact Retention: With
Contact Retention Type in Housing: Locking Lance
Standards Met: CSA LR7189;UL E28476
Material Flammability Standard: UL 94V-0
Part Aliases: 103634-7
Replacement Part: 5-103634-7
SKU: AMP103634-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: