103638-9
10 MTE HDR SRST LATCH .100CL
Introducing the AMPMODU MTE series PCB Mount Header, a reliable and versatile connectivity solution for your electronic projects. This black housing connector features ten brass pin contacts, suitable for signal circuit applications. With a pitch of 2.54mm (.1 in) and a vertical mount orientation, it offers easy installation on printed circuit boards. The housing, made of UL 94V-0 rated thermoplastic, ensures durability and safety. Gold plating on the contact mating area provides excellent conductivity, while a locking lance system ensures secure contact retention. Operating within a wide temperature range of -65 to 105°C, this connector is suitable for industrial environments. With various termination methods available, including crimp, through-hole solder, and IDC, it offers flexibility in assembly. RoHS compliance and stringent UL and CSA standards make it a dependable choice for your design needs. Each package includes twenty connectors, making it convenient for bulk installations. Upgrade your PCB connectivity with the AMPMODU MTE series.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 103638-9 |
Series: | AMPMODU MTE |
Amperage: | 3 A |
Housing Material: | Thermoplastic |
Number of Contacts: | 10 |
Number of Rows: | 1 |
Termination Method: | Crimp, Insulation Displacement Crimp (IDC), Through Hole - Solder |
Contact Material: | Brass |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 20 |
Contact Amperage: | 3 A |
Number of Positions: | 10 |
Housing Color: | Black |
Mount Orientation: | Vertical |
Insulation Resistance: | 5000 MΩ |
GPL: | 296 |
Packaging: | Tube, Tube/Box |
Operating Temperature Range: | -65 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 15 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin-Lead |
Connector Height: | 13.59 mm, .535 in |
PCB Retention Type: | Hold-Down |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5465 |
Connector Length: | 1.1 in, 27.94 mm |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 600 V |
Termination Resistance: | 15 mΩ |
Contact Shape: | Square |
PCB Contact Termination Area Plating Finish: | Matte |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .13 in, 3.3 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 100 µin, 2.54 µm |
Contact Mating Area Length: | .23 in, 5.84 mm |
Contact Retention: | With |
Contact Retention Type in Housing: | Locking Lance |
Standards Met: | UL E28476;CSA LR7189 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 103638-9 |
Replacement Part: | 5-104363-9 |
SKU: | AMP103638-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |